Axial leaded, through-hole mount fixed resistor featuring metal film technology. This component offers a resistance value of 22.1 Ohms with a tight 1% tolerance. Rated for a maximum operating voltage of 350V, it can dissipate up to 600mW of power. Operating across a wide temperature range from -55°C to 155°C, it exhibits a temperature coefficient of 50ppm/°C. The resistor has an axial package with a diameter of 2.3mm and a length of 6.2mm, with 0.55mm diameter leads.
Sign in to ask questions about the TE Connectivity LR1F22R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F22R1 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| Lead Diameter | 0.55mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F22R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
