The TE Connectivity LR1F316R is a 350V thin film axial leaded resistor with a resistance of 316 ohms and a tolerance of 1%. It has a maximum power dissipation of 600mW and is compliant with ELV and RoHS regulations. The resistor is packaged in a tape and reel format with 4000 units per package and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TE Connectivity LR1F316R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F316R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 316R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F316R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.