
The LR1F330K resistor from TE Connectivity is a 330kR thin film axial resistor with a voltage rating of 350V. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a resistance tolerance of 1%. It is packaged in a tape and reel format and has a diameter of 2.3mm and a length of 6.2mm.
Sign in to ask questions about the TE Connectivity LR1F330K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F330K technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F330K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.