
Metal film fixed resistor with 330 ohm resistance and 1% tolerance. Features 0.6W power dissipation and a 350V operating voltage rating. Designed for through-hole mounting with axial leads, this component operates within a temperature range of -55°C to 155°C. The axial package measures 2.3mm in diameter and 6.2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity LR1F330R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F330R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F330R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
