
The TE Connectivity LR1F33R2 is a thin film resistor with a resistance of 33.2 ohms and a tolerance of 1%. It has a maximum power dissipation of 600 milliwatts and a voltage rating of 350 volts. The resistor is packaged in an axial leaded package and is available in quantities of 4000. It is compliant with RoHS regulations and has a maximum operating temperature range of -55°C to 155°C.
Sign in to ask questions about the TE Connectivity LR1F33R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F33R2 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.55mm |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33.2R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F33R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
