
Thin film fixed resistor with 36 ohm resistance and 1% tolerance. Features a 600mW power rating and 350V operating voltage. Designed for through-hole mounting with axial leads, this component operates between -55°C and 155°C. Its metal film technology ensures reliable performance.
TE Connectivity LR1F36R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 36R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR1F36R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.