
The 350V 3R Axial Leaded Thin Film Resistor is a METAL FILM resistor with a voltage rating of 350V and a resistance of 3R. It is available in a package quantity of 4000 and is packaged in tape and reel. The resistor is compliant with ELV and RoHS regulations and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600mW and a resistance tolerance of 1%.
Sign in to ask questions about the TE Connectivity LR1F3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F3R0 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.