
The TE Connectivity LR1F4R7 is a 350V thin film resistor with a 4.7 ohm resistance value and 1% tolerance. It is packaged in an axial configuration with a 2.3mm diameter and 6.2mm length. The resistor is compliant with ELV and RoHS regulations, and has a maximum power dissipation of 600mW. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the TE Connectivity LR1F4R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F4R7 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F4R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
