
Axial leaded, through-hole mount fixed resistor with a 536 ohm resistance and 1% tolerance. Features a 350V operating supply voltage, 0.6W (600mW) max power dissipation, and a temperature coefficient of 50ppm/°C. Operates across a -55°C to 155°C temperature range. Packaged in tape and reel for automated assembly.
TE Connectivity LR1F536R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 536R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F536R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
