
The TE Connectivity LR1F56R is a 56 ohm, 350V, 1% tolerance, axial through-hole resistor. It is available in a package quantity of 4000 units per reel, packaged in tape and reel format. The resistor is compliant with ELV and RoHS standards, and has a maximum power dissipation of 600mW. It operates over a temperature range of -55°C to 155°C.
Sign in to ask questions about the TE Connectivity LR1F56R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F56R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F56R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.