
The TE Connectivity LR1F5K6 is a 350V thin film resistor with a resistance of 5.6kR and a tolerance of 1%. It is available in an axial leaded package and is compliant with ELV and RoHS regulations. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is rated for a maximum power dissipation of 600mW and is packaged in tape and reel.
Sign in to ask questions about the TE Connectivity LR1F5K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F5K6 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 5.6kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F5K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.