
The 350V 604R 1% Axial Leaded Thin Film Resistor from TE Connectivity is a fixed resistor with a resistance value of 604 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is packaged in an axial leaded package and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity LR1F604R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F604R technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 604R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F604R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.