
Axial leaded, through-hole mount fixed resistor featuring metal film technology. This component offers a resistance value of 61.9 kΩ with a tight 1% tolerance. Rated for 350V DC and capable of dissipating up to 600mW, it operates across a wide temperature range from -55°C to 155°C. The resistor has a 2.3mm diameter and 6.2mm length, supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity LR1F61K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1F61K9 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 61.9kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1F61K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.