Res Thin Film 90.9 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo
TE Connectivity LR1F90R9 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.2 |
| Product Diameter (mm) | 2.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.55 |
| Lead Length (mm) | 28 |
| Resistance Value | 90.9Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 350V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity LR1F90R9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.