
Metal film fixed resistor with 0.15 ohm resistance and 5% tolerance. Features 0.5W power dissipation, 350V voltage rating, and axial leaded, through-hole mounting. Operating temperature range spans -55°C to 155°C. This thin film resistor is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity LR1LJR15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR1LJR15 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR1LJR15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.