
Metal film fixed resistor, 0.5W power rating, 0.22 ohm resistance with 5% tolerance. Features a 350V operating voltage, 200ppm/°C temperature coefficient, and operates from -55°C to 155°C. Axial leaded, through-hole mount component with a 2.3mm diameter and 6.2mm length. RoHS compliant.
TE Connectivity LR1LJR22 technical specifications.
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 220mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
