The LR2F100K is a 100kR thin film axial leaded resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with ELV and RoHS regulations. The resistor has a maximum power dissipation of 750mW and is available in a tape and reel packaging. It is a single resistor with two terminations and a diameter of 3.5mm and a length of 9.7028mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 9.7028mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |