
The LR2F15K is a 15kR thin film axial leaded resistor from TE Connectivity with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with ELV and RoHS regulations. The resistor has a resistance tolerance of 1% and a maximum power dissipation of 750mW. It is available in a package quantity of 1000 units, packaged in tape and reel. The resistor is rated for a DC voltage of 350V.
Sign in to ask questions about the TE Connectivity LR2F15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR2F15K technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR2F15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
