
General purpose fixed resistor featuring metal film technology. Offers 2.2kΩ resistance with a tight 1% tolerance. Rated for 0.75W power dissipation and a maximum operating voltage of 350V. Designed for through-hole mounting with axial leads, measuring 9.7mm in length and 3.5mm in diameter. Operates across a wide temperature range from -55°C to 155°C.
Sign in to ask questions about the TE Connectivity LR2F2K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR2F2K2 technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR2F2K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
