Axial leaded, through-hole mount fixed resistor featuring metal film technology. 2.4 kΩ resistance with a 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 0.75W power dissipation and 350V operating voltage. Operates across a temperature range of -55°C to +155°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity LR2F2K4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR2F2K4 technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.4kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR2F2K4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
