The TE Connectivity LR2F2K7 is a 3.5mm axial lead thin film resistor with a resistance of 2.7kR and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 750mW. The resistor is packaged in a tape and reel format with 1000 units per package and is RoHS compliant. It is also ELV compliant and has a voltage rating of 350V.
Checking distributor stock and pricing after the page loads.
TE Connectivity LR2F2K7 technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |