The TE Connectivity LR2F4K7 is a 350V thin film axial leaded resistor with a resistance of 4.7kR and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 750mW. This resistor is RoHS compliant and available in tape and reel packaging. It is a single-element, non-precision resistor with a 1% tolerance.
Checking distributor stock and pricing after the page loads.
TE Connectivity LR2F4K7 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |