
The LR2F9K1 is a 350V axial leaded resistor with a resistance of 9.1kR and a tolerance of 1%. It has a maximum power dissipation of 750mW and operates between -55°C and 155°C. The resistor is available in a package quantity of 1000 and is packaged in tape and reel. It is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity LR2F9K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LR2F9K1 technical specifications.
| Package/Case | Axial |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 9.1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | LR, Neohm |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR2F9K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
