TE Connectivity LR4-1300F technical specifications.
| Current Rating | 100A |
| Hold Current | 13A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 6.5mR |
| Series | PolySwitch |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 21.2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-1300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.