The TE Connectivity LR4-170UF is a 100A overvoltage protection device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a power dissipation of 2W and a resistance of 78mR. The device is RoHS compliant and has a series rating of PolySwitch. It is packaged in bulk quantities of 2000 and has a packaging type of axial lead free.
TE Connectivity LR4-170UF technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.7A |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Resistance | 78mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 3.4A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-170UF to view detailed technical specifications.
No datasheet is available for this part.