
Resettable Fuses - PPTC 15V 1.9A Ih 0.102ohm
TE Connectivity LR4-190LF technical specifications.
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 102mR |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3.9A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-190LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.