PTC Resettable Fuses 1.9A 15V 100A Imax
TE Connectivity LR4-190S technical specifications.
| Current Rating | 100A |
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 72mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 3.9A |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR4-190S to view detailed technical specifications.
No datasheet is available for this part.