The LR4-190SF is a thermistor with a current rating of 100A and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and is designed for use with an operating supply voltage of 15V. The thermistor is packaged in bulk quantities of 2000 units and is compliant with RoHS regulations. It has a resistance of 72mR and a trip current of 3.9A.
TE Connectivity LR4-190SF technical specifications.
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 1.9A |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 72mR |
| RoHS Compliant | Yes |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 3.9A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-190SF to view detailed technical specifications.
No datasheet is available for this part.