The TE Connectivity LR4-250UF is a 2-electrode gas discharge tube with a current rating of 100A and an operating supply voltage of 15V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in bulk with 2000 units per package and features an axial termination. The PolySwitch series is designed for overvoltage and ESD protection in circuit protection applications.
TE Connectivity LR4-250UF technical specifications.
| Current Rating | 100A |
| Hold Current | 2.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | PolySwitch® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-250UF to view detailed technical specifications.
No datasheet is available for this part.