The LR4-260 resistor is a 100A axial lead resistor with a DC rated voltage of 15V. It has a maximum operating temperature range of -40°C to 125°C and a resistance of 42mR. The resistor is not RoHS compliant and contains lead, making it non-lead free. It is packaged in bulk and is not radiation hardened.
TE Connectivity LR4-260 technical specifications.
| Current Rating | 100A |
| Hold Current | 2.6A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 42mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 5.8A |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR4-260 to view detailed technical specifications.
No datasheet is available for this part.