Surface mount resettable fuse with 0.02 ohm resistance. Features a maximum operating temperature of 85°C and two axial terminals. This general-purpose varistor is ROHS compliant, offering reliable overcurrent protection.
TE Connectivity LR4-260F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | AXIAL |
| Manufacturer Series | LR4 |
| Resistance | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity LR4-260F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.