PTC Thermistor, 0.02ohm, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity LR4-260SF technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 2.6A |
| Lead Free | Lead Free |
| Length | 23.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 5s |
| Trip Current | 5.8A |
| DC Rated Voltage | 15V |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-260SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.