The LR4 Series 2-Electrode Gas Discharge Tube has a current rating of 100A and a maximum operating temperature of 125°C. It is designed for use in applications where high current and voltage protection is required. The device is available in an axial package and is not RoHS compliant. The LR4 Series 2-Electrode Gas Discharge Tube operates within a temperature range of -40°C to 125°C and has a resistance of 26mR. It is suitable for use in overvoltage and ESD protection applications.
TE Connectivity LR4-380 technical specifications.
| Current Rating | 100A |
| Hold Current | 3.8A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Resistance | 26mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 8.3A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-380 to view detailed technical specifications.
No datasheet is available for this part.