Resettable Fuses - PPTC
TE Connectivity LR4-380LF technical specifications.
| Current Rating | 100A |
| Hold Current | 3.8A |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 26mR |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 8.3A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-380LF to view detailed technical specifications.
No datasheet is available for this part.