The LR4-380XF is a thermistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 26mR and is rated for a maximum voltage of 15V. The thermistor is RoHS compliant and has a current rating of 100A. It is available in a bulk packaging with 1000 units per package and has UL, CSA, and TUV approvals.
TE Connectivity LR4-380XF technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| Hold Current | 3.8A |
| Lead Free | Lead Free |
| Length | 35.8mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 26mR |
| RoHS Compliant | Yes |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 8.3A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-380XF to view detailed technical specifications.
No datasheet is available for this part.