Reset, 20V Max, 100A Imax, 5.5A Ihold, 10.5A Itrip, Axial, T/r
TE Connectivity LR4-550R-2 technical specifications.
| Package/Case | Axial |
| Current Rating | 100A |
| Hold Current | 5.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 16mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 10.5A |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-550R-2 to view detailed technical specifications.
No datasheet is available for this part.