
Resettable Fuses - PPTC 5.5A STRAP Polyswitch PTC RESET
TE Connectivity LR4-550RAF technical specifications.
| Hold Current | 5.5A |
| Max Current Rating | 100A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | PolySwitch |
| Time to Trip | 5s |
| Trip Current | 10.5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-550RAF to view detailed technical specifications.
No datasheet is available for this part.