The TE Connectivity LR4-560F is a 100A gas discharge tube with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 5.6A and an operating supply voltage of 15V. The device is available in bulk packaging with 2000 units per package. It is part of the PolySwitch series and features an axial termination.
TE Connectivity LR4-560F technical specifications.
| Current Rating | 100A |
| Hold Current | 5.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | PolySwitch® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-560F to view detailed technical specifications.
No datasheet is available for this part.