The LR4 Series 2-Electrode Gas Discharge Tube is a 20V rated component with a maximum current rating of 100A. It operates within a temperature range of -40°C to 125°C and is compliant with UL, CSA, and TUV approvals. The device is packaged in bulk and features an axial termination.
TE Connectivity LR4-600 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 6A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 14mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 11.7A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR4-600 to view detailed technical specifications.
No datasheet is available for this part.