The TE Connectivity LR4-600-C100F is a 2-electrode gas discharge tube with a current rating of 100A and a maximum operating temperature of 125°C. It has an axial termination and is designed for overvoltage and ESD protection. The device can withstand an operating supply voltage of 15V and has a resistance of 14mR. It is available in bulk packaging with 2000 units per package.
TE Connectivity LR4-600-C100F technical specifications.
| Current Rating | 100A |
| Hold Current | 6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 14mR |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 11.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-600-C100F to view detailed technical specifications.
No datasheet is available for this part.