
This varistor is a surface mount component with a maximum current rating of 100A and an operating supply voltage of 20V. It is compliant with RoHS regulations and has been approved by UL, CSA, and TUV. The varistor is packaged in bulk and has a length of 42.7mm. It is designed for use in applications where a high current rating is required, such as in surge protection circuits.
TE Connectivity LR4-600XF technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 6A |
| Lead Free | Not Applicable |
| Length | 42.7mm |
| Max Current Rating | 100A |
| Mount | Surface Mount |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 11.7A |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-600XF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
