The LR4-700XHF is a 100A current-limiting device with a 5 second time to trip, suitable for use in lead-free applications. It features an axial termination and is available in a bulk packaging quantity of 2000. The device operates over a temperature range of -40°C to 125°C. It is a part of the PolySwitch series and is used for overvoltage and ESD protection in circuit protection applications.
TE Connectivity LR4-700XHF technical specifications.
| Current Rating | 100A |
| Hold Current | 7A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 5s |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-700XHF to view detailed technical specifications.
No datasheet is available for this part.