PTC Resettable Fuses 7.3A 20V 100A Imax
TE Connectivity LR4-730 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| Hold Current | 7.3A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 14.1A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR4-730 to view detailed technical specifications.
No datasheet is available for this part.