
PTC Thermistor, 0.006 ohm resistance, designed for surface mount applications with axial termination. Features a 7.3A hold current and 14.1A trip current, with a maximum current rating of 100A. Rated for 20V DC, this component operates up to 85°C and has a power dissipation of 3.3W. Approvals include UL, CSA, and TUV, with RoHS compliance.
TE Connectivity LR4-730F technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 1mm |
| Body Length | 29.1mm |
| Body Material | Thermoplastic |
| Package/Case | Axial |
| Current Rating | 7.3A |
| ELV | Compliant |
| Hold Current | 7.3A |
| Lead Free | Lead Free |
| Length | 29.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 14.1A |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-730F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
