This 100A axial resistor is compliant with ELV regulations and has a maximum operating temperature of 125°C. It is rated for a power dissipation of 2W and has a resistance of 10.5mR. The resistor is packaged in bulk quantities and is compliant with RoHS regulations.
TE Connectivity LR4-880SSF technical specifications.
| Approvals | UL, CSA |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 8.8A |
| Lead Free | Not Applicable |
| Length | 65.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Resistance | 10.5mR |
| RoHS Compliant | Yes |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 16A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-880SSF to view detailed technical specifications.
No datasheet is available for this part.