Surface mount PTC thermistor with 0.006 ohm resistance. Features axial leaded terminals and a 2-terminal configuration. Operates within a temperature range of -40°C to 85°C. Package dimensions are 35.2mm in length, 8.5mm in width, and 1.3mm in height. RoHS compliant.
TE Connectivity LR4-900F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 35.2 |
| Package Width | 8.5 |
| Package Height | 1.3 |
| Terminal Placement | AXIAL |
| Manufacturer Series | LR4 |
| Resistance | 0.006 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity LR4-900F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.