The TE Connectivity LR4-970H-C65F is a 100A gas discharge tube with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a hold current of 9.7A and is designed for use with an operating supply voltage of 15V. The device is packaged in bulk quantities of 2000 units and features an axial termination style.
TE Connectivity LR4-970H-C65F technical specifications.
| Current Rating | 100A |
| Hold Current | 9.7A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | PolySwitch® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-970H-C65F to view detailed technical specifications.
No datasheet is available for this part.