The LS-8833 is a dual coil latching relay with a contact current rating of 2A. It is a general purpose relay with a DPDT throw configuration. The relay is packaged in bulk and contains lead. It is not RoHS compliant. The LS-8833 is suitable for use in applications where a latching relay is required.
TE Connectivity LS-8833 technical specifications.
| Coil Type | Latching, Dual Coil |
| Contact Current Rating | 2A |
| Lead Free | Contains Lead |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | LS, CII |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.