
DPDT general purpose electromechanical relay featuring a latching, dual-coil DC actuating system. Coil specifications include 26.5VDC, 26.5mA current, 702mW power, and 1kΩ resistance. Contact rating is 2A at a maximum DC voltage of 28V. Mounting is via through-hole straight PC pins. Operating temperature range spans from -65°C to +125°C.
TE Connectivity LS-9520L technical specifications.
| Actuating System | DC |
| Coil Current | 26.5mA |
| Coil Power | 702mW |
| Coil Resistance | 1kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 10.41mm |
| ELV | Non-Compliant |
| Height | 0.41inch |
| Length | 0.81inch |
| Max Current Rating | 2A |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | LS, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Width | 0.41inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LS-9520L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
