
DPDT signal relay featuring a DC actuating system with a 26.5V coil voltage, 26.5mA coil current, and 702mW coil power. This latching, dual-coil relay offers a 2A contact current rating and a 28V DC maximum voltage rating. Designed for through-hole PCB mounting with PC pin termination, it operates across a wide temperature range of -65°C to 125°C and boasts a mechanical life of 100,000 hours.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 26.5mA |
| Coil Power | 702mW |
| Coil Resistance | 1kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 11.4mm |
| ELV | Non-Compliant |
| Height | 10.45mm |
| Lead Free | Contains Lead |
| Length | 20.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | LS, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| Width | 20.65mm |
| RoHS | Not Compliant |